PDP SEO Portlet

SY89540UMY

Digital Crosspoint 4x4 3.2Gbps 44-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SY89540UMY
Secondary Manufacturer Part#: SY89540UMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89540UMY is a low-jitter/skew high-speed 4x4 Crosspoint Switch optimized for precision telecom and enterprise server/storage distribution applications. The SY89540U guarantees data-rates up to 3.2Gbps over temperature and voltage. The SY89540U differential input includes Micrel's unique, 3-pin input termination architecture that directly interfaces to any differential signal (AC- or DC-coupled) as small as 100mV (200mVpp) without any level shifting or termination resistor networks in the signal path. The LVDS compatible outputs maintain extremely fast rise/fall times guaranteed to be less than 120ps.The SY89540U features a patent-pending isolation design that significantly improves on channel-to channel crosstalk performance. The SY89540U is part of Micrel's high-speed, Precision Edge® product line. Patent-pending 50O input termination, extended CMVR and VT pin accepts DC- and AC-coupled differential inputs.

  • Patent pending, channel-to-channel isolation design provides superior crosstalk performance
  • 350mV LVDS output swing

Technical Attributes

Find Similar Parts

Description Value
4x4
Yes
CMOS|TTL
Matte Tin
260 °C
3.2 Gbps
Surface Mount
2.375, 2.625 V
-40 to 85 °C
LVDS
44QFN
44
Single
7 x 7 x 0.83 mm
No
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$17.22857
520+
$16.2973
1040+
$15.86842
2080+
$15.46154
4160+
$15.075