PDP SEO Portlet

SY89540UMY-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: SY89540UMY-TR
Secondary Manufacturer Part#: SY89540UMY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 x 4
Yes
CML|LVDS|LVPECL
Matte Tin
260 °C
3.2 Gbps
Surface Mount
2.625, 2.375 V
-40 to 85 °C
LVDS
44QFN
44
Single
7 x 7 x 0.83 mm
No
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$17.22857
2000+
$16.2973
4000+
$15.86842
8000+
$15.46154
16000+
$15.075