PDP SEO Portlet

SY89465UMY

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89465UMY
Secondary Manufacturer Part#: SY89465UMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
2000 MHz
1.5 GHz
CML, CMOS, LVDS, PECL, TTL
2
10
44
85 °C
-40 °C
LVDS
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  11.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$8.48649
520+
$8.31788
1040+
$8.19843
2080+
$8.08237
4160+
$7.85