PDP SEO Portlet

SY89323LMG-TR

Translator, 4 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, MLF-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: SY89323LMG-TR
Secondary Manufacturer Part#: SY89323LMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89323L is a dual differential LVPECL-to-LVTTL translator. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3V and ground are required. The SY89323L is functionally equivalent to the SY100EPT23L, but in an ultra-small 8-pin MLF® package that features a 70% smaller footprint. The ultra-small package and the dual gate design of the SY89823L make it ideal for applications that require the translation of a clock and data signal in a minimal space. The inputs are compatible with 10k and 100k input levels and any standard differential LVPECL input referenced to a VCC of 3.3V.

3.3V power supply 1.9ns typical propagation delay Maximum frequency > 275MHz Differential LVPECL inputs 24mA LVTTL outputs Flow-through pinouts Internal input resistors: pull-down on IN, pull-down and pull-up on /IN Q output will default LOW with inputs open Available in ultra-small 8-pin MLF® (2mm × 2mm) package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
Translator
260 °C
-3 mA
24 mA
2.5@3.3V ns
30 mA
Surface Mount
3.0000, 3.6000 V
-40 to 85 °C
8MLF
8
2 x 2 x 0.9 mm
No
MLF
LVPECL to LVTTL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.5284
2000+
$2.4336
4000+
$2.41271
8000+
$2.39163
16000+
$2.37118