SY89322VMG-TR
PECL Translator, 2 Input, 600 ps, 3 V to 5.5 V, 8 Pins, MLF-EP
Manufacturer:Microchip
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: SY89322VMG-TR
Secondary Manufacturer Part#: SY89322VMG-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Level Shifter | ||
| 260 °C | ||
| 0.6@3.3V@5V ns | ||
| Surface Mount | ||
| 0.86, 5.5 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 8MLF | ||
| 8 | ||
| 2 x 2 x 0.9 mm | ||
| No | ||
| Industrial | ||
| MLF | ||
| LVTTL/LVCMOS to LVPECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |