PDP SEO Portlet

SY89321LMG-TR

Translator, 2 Input, 2.5 ns, 3 V to 3.6 V, 8 Pins, MLF-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: SY89321LMG-TR
Secondary Manufacturer Part#: SY89321LMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89321L is a differential LVPECL/CML/LVDSto-LVTTL translator requiring only a single +3.3V power. The SY89321L is functionally equivalent to the SY100EPT21L, but in an ultra-small 8-pin MLF® package that features a 70% smaller footprint. This ultra-small package and low skew single gate design make the SY89321L ideal for applications that require the translation of a clock or data signal where minimal space, low power and low cost are critical. VBB allows a differential, single-ended, or AC-coupled interface to the device. If used, the VBB output should be bypassed to VCC with 0.01µF capacitor. Under open input conditions, the /IN will be biased at a VCC/2 voltage level and the IN input will be pulled to ground. This condition will force the Q output low to provide added stability. The SY89321L is compatible with positive ECL 100k logic levels.

3.3V power supply 1.9ns typical propagation delay 275MHz fMAX Differential LVPECL/CML/LVDS inputs 24mA LVTTL outputs Flow-through pinouts Internal input resistors: pulldown on IN, pulldown and pullup on /IN Q output will default LOW with inputs open VBB output Available in ultra-small 8-pin MLF® (2mm x 2mm) package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
LM
Level Translator
260 °C
-3 mA
24 mA
2.5@3.3V ns
Surface Mount
MSL 2 - 1 year
3.3000 V
-40 to 85 °C
8MLF
8
2 x 2 x 0.9 mm
0
MLF
LVPECL/CML/LVDS to LVTTL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.25369
2000+
$2.2347
4000+
$2.21552
8000+
$2.19616
16000+
$2.17738