PDP SEO Portlet

SY89313VMG-TR

Clock Generator, 1 Output, 3 V to 5.5 V, 8 Pins, MLF-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: SY89313VMG-TR
Secondary Manufacturer Part#: SY89313VMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Divider
VDFN
ECL
1
8
85 °C
-40 °C
ECL, PECL
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.66667
2000+
$2.6442
4000+
$2.62151
6000+
$2.5986
8000+
$2.57638