SY89312VMG-TR
Clock Generator, 1 Output, 3 V to 3.6 V, 8 Pins, QFN-EP
Manufacturer:Microchip
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: SY89312VMG-TR
Secondary Manufacturer Part#: SY89312VMG-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Divider | ||
| VDFN | ||
| ECL, PECL | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| ECL, PECL | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |