PDP SEO Portlet

SY89296UTG

Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 14.8 ns Total Delay, 2.375 V to 3.6 V

Manufacturer:Microchip
Product Category: Clock & Timing, Delay Lines
Avnet Manufacturer Part #: SY89296UTG
Secondary Manufacturer Part#: SY89296UTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89296U is a programmable delay line that delays the input signal using a digital control signal. The delay can vary from 3.2ns to 14.8ns in 10ps increments. Further, the delay may be varied continuously in about 40ps range by setting the voltage at the FTUNE pin. In addition, the input signal is LVPECL, uses either a 2.5V ±5% or 3.3V ±10% power supply, and is guaranteed over the full industrial temperature range (-40°C to +85°C). The delay varies in discrete steps based on a control word. The control word is 10-bits long and controls the delay in 10ps increments. The eleventh bit is D[10] and is used to simultaneously cascade the SY89296U for a larger delay range. In addition, the input pins IN and /IN default to an equivalent low state when left floating. Further, for maximum flexibility, the control register interface accepts CMOS or TTL level signals. The SY89296U are part of Micrel’s high-speed, Precision Edge® product line.

Precision LVPECL programmable delay line Guaranteed AC performance over temperature and voltage: >1.5GHz fMAX <160ps rise/fall times Low-jitter design: <10psPP total jitter <2psRMS cycle-to-cycle jitter <1psRMS random jitter Programmable delay range: 3.2ns to 14.8ns in 10ps increments Increased monotonicity over the MIC100EP195 ±10ps INL VBB output reference voltage Parallel inputs accepts LVPECL or CMOS/LVTTL Low voltage operation: 2.5V ±5% and 3.3V ±10% Industrial -40°C to +85°C temperature range Available in 32-pin (5mm × 5mm) MLF® and 32-pin TQFP packages

Technical Attributes

Find Similar Parts

Description Value
Programmable Delay Line
32
1024
0.01 ns
85 °C
-40 °C
SY89296U Series
3.6 Vdc
2.375 Vdc
14.8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$14.04286
500+
$13.28378
1000+
$12.93421
2000+
$12.60256
4000+
$12.2875