PDP SEO Portlet

SY89295UMG

Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 14.8 ns Total Delay, 2.375 V to 3.6 V, 32 Pins, MLF-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Delay Lines
Avnet Manufacturer Part #: SY89295UMG
Secondary Manufacturer Part#: SY89295UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89295U is a programmable delay line that delays the input signal using a digital control signal. The delay can vary from 3.2ns to 14.8ns in 10ps increments. In addition, the input signal is LVPECL, uses either a 2.5V ±5% or 3.3V ±10% power supply, and is guaranteed over the full industrial temperature range (-40°C to +85°C). The delay varies in discrete steps based on a control word. The control word is 10-bits long and controls the delay in 10ps increments. The eleventh bit is D[10] and is used to simultaneously cascade the SY89295U which allows for a larger delay range. In addition, the input pins IN and /IN default to an equivalent low state when left floating. Further, for maximum flexibility, the control register interface accepts CMOS or TTL level signals. The SY89296U are part of Micrel’s high-speed, Precision Edge® product line.

Precision LVPECL programmable delay line Guaranteed AC performance over temperature and voltage: >1.5GHz fMAX <160ps rise/fall times Low-jitter design: <10psPP total jitter <2psRMS cycle-to-cycle jitter <1psRMS random jitter Programmable delay range: 3.2ns to 14.8ns in 10ps increments Increased monotonicity over the MIC100EP195 ±10ps INL VBB output reference voltage Parallel inputs accepts LVPECL or CMOS/LVTTL Low voltage operation: 2.5V ±5% and 3.3V ±10% Industrial -40°C to +85°C temperature range Available in 32-pin (5mm × 5mm) MLF® and 32-pin TQFP packages

Technical Attributes

Find Similar Parts

Description Value
Programmable Delay Line
MLF-EP
32
1024
0.01 ns
85 °C
-40 °C
SY89295U Series
3.6 Vdc
2.375 Vdc
14.8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$14.04286
120+
$13.28378
240+
$12.93421
480+
$12.60256
960+
$12.2875