PDP SEO Portlet

SY89202UMG

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89202UMG
Secondary Manufacturer Part#: SY89202UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Divider, Fanout Buffer
QFN-EP
3000 MHz
3 GHz
CML, CMOS, LVDS, PECL, TTL
1
8
32
85 °C
-40 °C
LVPECL
3.6, 3.6 Vdc
3, 3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$11.47143
120+
$10.85135
240+
$10.56579
480+
$10.29487
960+
$10.0375