SY89112UMY
Clock Buffer, Fanout, 2 GHz to 12 Outputs, 3 V to 3.6 V, 44 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
The SY89112U is a low-jitter, low-skew, high-speed LVPECL 1:12 differential fanout buffer optimized for precision telecom and enterprise server distribution applications. The input includes a 2:1 MUX for clock switchover application. Unlike other multiplexers, this input includes a unique isolation design to minimize channel-tochannel crosstalk. The SY89112U distributes clock frequencies from DC to >2GHz guaranteed over temperature and voltage. The SY89112U incorporates a synchronous output enable (EN) so that the outputs will only be enabled/disabled when they are already in the LOW state. This reduces the chance of generating “runt” clock pulses. The SY89112U differential input includes Micrel’s unique, patent-pending 3-pin input termination architecture that directly interfaces to any differential signal (AC- or DCcoupled) as small as 100mV (200mVpp) without any level shifting or termination resistor networks in the signal path. For AC-coupled input interface, an on-board output reference voltage (VREF-AC) is provided to bias the center-tap (VT) pin. The outputs are 800mV, 100Kcompatible LVPECL with fast rise/fall times guaranteed to be less than 220ps. The SY89112U operates from a 2.5V ±5% or 3.3V ±10% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C. The SY89112U is part of Micrel’s high-speed, Precision Edge® product line.
Selects between 1 of 2 inputs, and provides 12 precision, low skew LVPECL output copies Guaranteed AC performance over temperature and voltage: DC to >2GHz throughput <550ps propagation delay CLK-to-Q <220ps rise/fall time <25ps output-to-output skew Ultra-low jitter design: 50fsRMS phase jitter (typ.) <0.7psRMS crosstalk induced jitter Unique, patent-pending input termination and VT pin accepts DC-coupled and AC-coupled differential inputs Unique, patent-pending 2:1 input MUX provides superior isolation to minimize channel-to-channel crosstalk 800mV, 100K LVPECL output swing Power supply 2.5V +5% or 3.3V +10% Industrial temperature range -40°C to +85°C Available in 44-pin (7mm x 7mm) QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| QFN-EP | ||
| 3000 MHz | ||
| 2 GHz | ||
| CMOS, TTL | ||
| 2 | ||
| 12 | ||
| 44 | ||
| 85 °C | ||
| -40 °C | ||
| LVPECL | ||
| SY89112U Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |