PDP SEO Portlet

SY88803VKG

SP Amp Limiting Amp Single 3.6V/5.5V 10-Pin MSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: SY88803VKG
Secondary Manufacturer Part#: SY88803VKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY88803V low power limiting post amplifier is designed for use in fiber-optic receivers. The device connects to typical transimpedance amplifiers (TIAs). The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time. The SY88803V quantizes these signals and outputs PECL level waveforms. The SY88803V operates from a single +3.3V or +5V power supply, over temperatures ranging from -40°C to +85°C. With its wide bandwidth and high gain, signals with data rates up to 155Mbps and as small as 5mVp-p can be amplified to drive devices with PECL inputs. The SY88803V generates a TTL LOS output. A programmable loss-of-signal level set pin (LOSLVL) sets the sensitivity of the input amplitude detection. LOS asserts high if the input amplitude falls below the threshold set by LOSLVL and deasserts low otherwise. /EN deasserts the true output signal without removing the input signal. Typically 4.6dB loss-of-signal hysteresis is provided to prevent chattering.

Single 3.3V or 5V power supply Up to 155Mbps operation Low noise PECL data outputs Chatter-free TTL Loss-of-Signal (LOS) output TTL /EN input Programmable LOS level set (LOSLVL) Available in a tiny 10-pin MSOP (3mm) package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$5.1352
400+
$5.109
800+
$5.0828
1600+
$5.0566
3200+
$5.0304