SY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 39 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 60@3.3V mA | ||
| 3.6, 3 V | ||
| -40 to 85 °C | ||
| 16QFN | ||
| 16 | ||
| Single Supply | ||
| 3 x 3 x 0.8 mm | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |