PDP SEO Portlet

SY88149NDLMG

SP Amp Limiting Amp Single 3.6V 16-Pin QFN Tube

Manufacturer:Microchip
Product Category: ICs, Amplifier ICs, Limiting Amplifiers
Avnet Manufacturer Part #: SY88149NDLMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY88149NDL is a high-sensitivity, burst-mode capable limiting post amplifier designed for Optical Line Terminal (OLT) receiver applications. The SY88149NDL satisfies the strict timing restrictions of the GPON standards by providing ultra-fast Loss-of-Signal (LOS) or Signal-Detect (SD) output. Auto Reset and Manual Reset options are provided to control LOS/SD output timing. For increased flexibility, this device also includes an option to select between LOS or SD output. The device can be connected to burst-mode capable transimpedance amplifiers (TIAs) using AC or DC coupling. The SY88149NDL generates a high-gain LOS or SD LVTTL output. A programmable LOS/SD level set pin (LOS/SDLVL) sets the sensitivity of the input amplitude detection. When LOS/SD SEL pin is left open or tied to Vcc, JAM is active high, SD is selected and asserts high if the input amplitude rises above the threshold sets by LOS/SDLVL and de-asserts low otherwise. When LOS/SD SEL pin is set low or tied to GND, JAM is active low, LOS is selected and asserts low if the input amplitude rises above the threshold sets by LOS/SDLVL and de-asserts high otherwise. The LOS/SD output can be fed back to the JAM input to maintain output stability under an invalid signal conditions. Typically, 4–5 dB SD hysteresis is provided to prevent chattering. The SY88149NDL also features a selectable proprietary Noise Discriminator that aids by filtering out input signals that do not qualify as a 1.25Gbps GPON preamble signal in the initial startup phase. This feature minimizes false SD Asserts that can be triggered by random noise. The SY88149NDL operates from a single +3.3V power supply, over temperatures ranging from -40°C to +85°C. With its wide bandwidth and high gain, signals up to 1.

<5ns SD Assert (LOS Deassert) time Option to AUTO RESET or manual RESET LOS/SD output Selectable LOS/SD output option High-sensitivity LOS/SD signal detect Low-noise LVPECL data outputs Squelching function to maintain output stability Programmable LOS/SD level set (LOS/SDLVL) 5mVpp input sensitivity 1.25Gbps operation Single 3.3V power supply Available in a 16-pin (3mm × 3mm) QFN® package

Technical Attributes

Find Similar Parts

Description Value
750 MHz
null
Surface Mount
1 Channel
null
85 °C
-40 °C
null
3.6 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 12.26389
100+
$12.26389
200+
$11.93243
400+
$11.61842
800+
$11.32051
1600+
$11.17722
SubTotal:
$1,226.39