SY88149HALMG
SP Amp Limiting Amp Single 3.6V 16-Pin QFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Amplifier ICs, Limiting Amplifiers
Avnet Manufacturer Part #: SY88149HALMG
- RoHS 10 Compliant
- Tariff Charges
<5ns SD Assert (LOS Deassert) time Option to AUTO RESET or manual RESET LOS/SD output Selectable LOS/SD output option High-sensitivity LOS/SD signal detect Low-noise LVPECL data outputs Squelching function to maintain output stability Programmable LOS/SD level set (LOS/SDLVL) 5mVpp input sensitivity 1.25Gbps operation Single 3.3V power supply Available in a 16-pin (3mm × 3mm) QFN® package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -40 °C | ||
| 3 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| 85 °C | ||
| 750 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |