SY58611UMG
Click image to enlarge
Manufacturer:Microchip
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: SY58611UMG
Secondary Manufacturer Part#: SY58611UMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| VQFN | ||
| Gold over Nickel Palladium | ||
| Multiplexer | ||
| Multiplexers | ||
| 260 °C | ||
| 3 GHz | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 2 | ||
| -40 to 85 °C | ||
| 16QFN EP | ||
| 16 | ||
| 3 x 3 x 0.8 mm | ||
| 0 | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |