PDP SEO Portlet

SY58607UMG

Clock Buffer, Fanout, 2.5 GHz to 1 Output, 3 V to 3.6 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY58607UMG
Secondary Manufacturer Part#: SY58607UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
2.5 GHz
CML, LVDS, LVPECL
1
1
16
85 °C
-40 °C
LVPECL
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$5.77143
400+
$5.45946
800+
$5.31579
1600+
$5.17949
3200+
$5.05