PDP SEO Portlet

SY58606UMG

Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY58606UMG
Secondary Manufacturer Part#: SY58606UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY58606U is a 2.5/3.3V, high-speed, fully differential 1:2 CML fanout buffer optimized to provide two identical output copies with less than 15ps of skew and 100fsRMS of typical additive phase jitter. The SY58606U can process clock signals as fast as 3GHz or data patterns up to 4.25Gbps. The differential input includes Micrel’s unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, (AC- or DC-coupled) as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an integrated voltage reference (VREF-AC) is provided to bias the VT pin. The outputs are 400mV CML, with extremely fast rise/fall times guaranteed to be less than 85ps. The SY58606U operates from a 2.5V ±5% supply or 3.3V ±10% supply and is guaranteed over the full industrial temperature range (-40°C to +85°C). The SY58606U is part of Micrel’s highspeed, Precision Edge® product line.

Precision 1:2,400mV CML fanout buffer Guaranteed AC performance over temperature and voltage: DC-to > 4.25Gbps throughput <320ps typical propagation delay (IN-to-Q) <1.5ps rise/fall times <85ps rsie/fall times Fail Safe Input Prevents output from oscillating when input is invalid Ultra-low jitter design 100fses typical addititive jitter High-speed CML outputs 2.5V ±5% (or) 3.3V ±10% power supply operation Industrial temperature range: -40°C to +85°C Available in 16-pin (3mm x 3mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
3000 MHz
2.5 GHz
CML, LVDS, LVPECL
1
2
16
85 °C
-40 °C
CML
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.77143
200+
$5.45946
400+
$5.31579
800+
$5.17949
1600+
$5.05