PDP SEO Portlet

SY58040UMY-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: SY58040UMY-TR
Secondary Manufacturer Part#: SY58040UMY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 x 4
Yes
CMOS|TTL
Matte Tin
260 °C
5 Gbps
Surface Mount
3.6, 2.375 V
-40 to 85 °C
CML
44VQFN
44
Single
7 x 7 x 0.9 mm
0
VQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$20.24286
2000+
$19.14865
4000+
$18.64474
8000+
$18.16667
16000+
$17.7125