SY58038UMY-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: SY58038UMY-TR
Secondary Manufacturer Part#: SY58038UMY-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 8:1 | ||
| VQFN | ||
| Matte Tin | ||
| Multiplexer | ||
| Multiplexers | ||
| 260 °C | ||
| 5 GHz | ||
| 2.625, 3.6 V | ||
| 0.6@2.5V@3.3V ns | ||
| 2.375, 3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 1 | ||
| 44 | ||
| 8 | ||
| -40 to 85 °C | ||
| 44QFN | ||
| 44 | ||
| 7 x 7 x 0.85 mm | ||
| No | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |