PDP SEO Portlet

SY58034UMG

Clock Buffer, Fanout, 6 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY58034UMG
Secondary Manufacturer Part#: SY58034UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY58034U is a 2.5V/3.3V precision, high-speed 1:6 fanout buffer capable of handling clocks up to 6GHz. A differential 2:1 MUX input is included for redundant clock switchover applications. The differential input includes Micrel’s unique, 3-pin input termination architecture that allows the device to interface to any differential signal (AC- or DC-coupled) as small as 100mV without any level shifting or termination resistor networks in the signal path. The outputs are 50ý source terminated CML, with extremely fast rise/fall times guaranteed to be less than 60ps. The SY58034U operates from a 2.5V ±5% supply or a 3.3V ±10% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C. For applications that require LVPECL outputs, consider the SY58035U or SY58036U Multiplexers. The SY58034U is part of Micrel’s high-speed, Precision Edge® product line.

Provides six ultra-low skew copies of the selected input 2:1 MUX input included for clock switchover applications Guaranteed AC performance over temperature and voltage: Clock frequency range: DC to > 6GHz <290ps IN-to-OUT tpd <60ps tr / tf times <20ps skew (output-to-output) Unique input isolation design minimizes crosstalk Ultra low-jitter design: 60fs RMS phase jitter <0.7psRMS crosstalk-induced jitter Low supply voltage operation: 2.5V and 3.3V Unique input termination and VT pin accepts DCcoupled and AC-coupled inputs (CML, PECL, LVDS) Internal 50O output source termination 400mV CML output swing -40°C to +85°C temperature range Available in 32-pin (5mm x 5mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
7500 MHz
6 GHz
CML, CMOS, LVDS, PECL, TTL
2
6
32
85 °C
-40 °C
CML
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $: