SY58024UMG
MCCSY58024UMG
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Crosspoint Switches
Avnet Manufacturer Part #: SY58024UMG
Secondary Manufacturer Part#: SY58024UMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 2 | ||
| Yes | ||
| CML|LVDS|LVPECL | ||
| 10.7 Gbps | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2.625, 3.6, 2.375, 3 V | ||
| -40 to 85 °C | ||
| CML | ||
| 32MLF | ||
| Single | ||
| 0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |