PDP SEO Portlet

SY58024UMG-TR

Digital Crosspoint Dual 2x2 10.7Gbps 32-Pin MLF T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SY58024UMG-TR
Secondary Manufacturer Part#: SY58024UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 2
Yes
CML|LVDS|LVPECL
Gold over Nickel Palladium
260 °C
10.7 Gbps
Surface Mount
MSL 2 - 1 year
2.625, 3.6, 2.375, 3 V
-40 to 85 °C
CML
32MLF
32
Single
5 x 5 x 0.8 mm
No
MLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$20.4666
2000+
$19.6692
4000+
$18.8718
8000+
$18.0744
16000+
$17.74215