PDP SEO Portlet

SY58023UMG-TR

Manufacturer:Microchip
Avnet Manufacturer Part #: SY58023UMG-TR
Secondary Manufacturer Part#: SY58023UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 x 2
Yes
CML|LVDS|LVPECL
Gold over Nickel Palladium
260 °C
10.7 Gbps
Surface Mount
MSL 3 - 168 hours
2.625, 3.6, 2.375, 3 V
-40 to 85 °C
CML
16MLF
16
Single
3 x 3 x 0.8 mm
No
MLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$16.22857
2000+
$15.35135
4000+
$14.94737
8000+
$14.5641
16000+
$14.2