PDP SEO Portlet

SY58018UMG-TR

Multiplexer 1-Element CMOS/TTL 2-IN 16-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: SY58018UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Guaranteed AC performance over temperature and voltage: DC to 5Gbps data throughput DC to > 4GHz fMAX (clock) < 260ps propagation delay < 110ps tr / tf times Ultra-low crosstalk-induced jitter: 0.7psRMS Ultra-low jitter design: < 1psRMS random jitter < 10psPP deterministic jitter < 10psPP total jitter (clock) Unique input termination and VT pin accepts DCand AC-coupled inputs (CML, PECL, LVDS) 800mV (100k) LVPECL output swing Power supply 2.5V ±5% or 3.3V ±10% -40°C to +85°C temperature range Available in 16-pin (3mm x 3mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
-40 °C
null
null
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 8.8
1000+
$8.8
2000+
$6.7374
4000+
$6.7032
8000+
$6.669
16000+
$6.6348
SubTotal:
$8,800.00