PDP SEO Portlet

SY56040ARMY

Digital Crosspoint Single 4x4 6.4Gbps 44-Pin MLF Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: SY56040ARMY
Secondary Manufacturer Part#: SY56040ARMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 x 4
Yes
CML|LVDS|LVPECL
Matte Tin
260 °C
6.4 Gbps
Surface Mount
MSL 2 - 1 year
2.625, 2.375 V
-40 to 85 °C
CML
44MLF
44
Single
7 x 7 x 0.83 mm
No
MLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:520  Mult:520  
USD $:
520+
$27.61429
1040+
$26.12162
2080+
$25.43421
4160+
$24.78205
8320+
$24.1625