PDP SEO Portlet

SY56020RMG-TR

Clock Buffer, Fanout, 4.5 GHz to 4 Outputs, 2.375 V to 2.625 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY56020RMG-TR
Secondary Manufacturer Part#: SY56020RMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
4500 MHz
4.5 GHz
LVDS, LVPECL
1
4
16
85 °C
-40 °C
CML
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.1
2000+
$13.33784
4000+
$12.98684
8000+
$12.65385
16000+
$12.3375