SY55857LKG-TR
PECL Translator, 4 Input, 400 ps, 3 V to 3.6 V, 10 Pins, MSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: SY55857LKG-TR
Secondary Manufacturer Part#: SY55857LKG-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Translator | ||
| 260 °C | ||
| 0.4@3.3V ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 3.3000 V | ||
| -40 to 85 °C | ||
| 10MSOP | ||
| 10 | ||
| 3 x 3 x 0.92 mm | ||
| 0 | ||
| MSOP | ||
| CMOS/TTL/LVDS/HSTL/CML to LVPECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |