SY55851AUKG
Configurable Multiple Function Gate, Single, 2 Input, 10 Pins, MSOP
- RoHS 10 Compliant
- Tariff Charges
The SY10EP08V is a 2-input differential XOR/XNOR gate. The EP08V is ideal for applications requiring the fastest AC performance available.
3.3V or 5V power supply options Maximum frequency > 3GHz typical 200ps typical propagation delay Internal input resistors: pulldown on D, pulldown and pullup on /D Q output will default LOW with inputs open or at VEE Transistor count: 152 Available in 8-Pin MSOP and SOIC packages The SY10EP08V is a 2-input differential XOR/XNOR gate. The EP08V is ideal for applications requiring the fastest AC performance available. FEATURES 5V/3.3V DIFFERENTIAL 2-INPUT XOR/XNOR P
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Multi Function | ||
| 260 °C | ||
| 0.28@2.3V to 3.6V ns | ||
| 0.06 uA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 1 | ||
| 2 | ||
| -40 to 85 °C | ||
| 10MSOP | ||
| 10 | ||
| 3 x 3 x 0.92 mm | ||
| 0 | ||
| Industrial | ||
| MSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |