PDP SEO Portlet

SY54023ARMG

Digital Crosspoint 2x2 3.2Gbps 16-Pin MLF

Manufacturer:Microchip
Avnet Manufacturer Part #: SY54023ARMG
Secondary Manufacturer Part#: SY54023ARMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY54023AR is a fully differential, low voltage 1.2V/1.8V CML 2x2 Crosspoint. The SY54023AR can process clock signals as fast as 3.2GHz or data patterns up to 3.2Gbps. The differential input includes Micrel’s unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals, (AC- or DC-coupled from a 2.5V driver) as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an internal voltage reference is provided to bias the VT pin. The outputs are 400mV CML, with extremely fast rise/fall times guaranteed to be less than 95ps. The SY54023AR operates from a 2.5V ±5% core supply and a 1.8V or 1.2V ±5% output supply and is guaranteed over the full industrial temperature range (– 40°C to +85°C). The SY54023AR is part of Micrel’s high-speed, Precision Edge® product line.

1.2V/1.8V CML 2x2 crosspoint switch Guaranteed AC performance over temperature and voltage: DC-to- > 3.2Gbps throughput <310ps propagation delay (IN-to-Q) <15ps Input-to-Input skew <95ps rise/fall times Ultra-low jitter design <1psRMS cycle-to-cycle jitter <10psPP total jitter <1psRMS random jitter <10psPP deterministic jitter High-speed CML outputs 2.5V ±5% , 1.8/1.2V ±5% power supply operation Industrial temperature range: -40°C to +85°C Available in 16-pin (3mm x 3mm) MLF® package

Technical Attributes

Find Similar Parts

Description Value
2 x 2
No
CMOS|TTL
Gold over Nickel Palladium
260 °C
3.2 Gbps
Surface Mount
2.625, 2.375 V
-40 to 85 °C
CML
16MLF
16
Single
3 x 3 x 0.8 mm
0
MLF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.1
200+
$12.39189
400+
$12.06579
800+
$11.75641
1600+
$11.4625