PDP SEO Portlet

SY54020ARMG-TR

Clock Buffer, Fanout, 3.2 GHz to 4 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY54020ARMG-TR
Secondary Manufacturer Part#: SY54020ARMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY54020AR is a fully differential, low voltage 1.2V/1.8V/2.5V CML 1:4 Fanout Buffer with active-low Enable (/EN). The Enable is synchronous so that the outputs will only be enabled/disabled when they are already in the LOW state. This avoids any chance of generating a runt clock pulse when the device is enabled/disabled as can happen with an asynchronous control. When this device is used as a clock fanout, disabling the downstream clock may reduce system power. The SY54020AR can process clock signals as fast as 3.2 GHz or data patterns up to 3.2Gbps. The differential input includes Micrel’s unique, 3-pin input termination architecture that interfaces to LVPECL, LVDS or CML differential signals as small as 100mV (200mVpp) without any level-shifting or termination resistor networks in the signal path. For AC-coupled input interface applications, an internal voltage reference is provided to bias the VT pin. The outputs are CML, with extremely fast rise/fall times guaranteed to be less than 100ps. The SY54020AR operates from a 2.5V ±5% core supply and a 1.2V, 1.8V or 2.5V ±5% output supply and is guaranteed over the full industrial temperature range (- 40°C to +85°C).

1.2V/1.8V CML 2x2 crosspoint switch Active-low Enable (/EN) input to disable the outputs Guaranteed AC performance over temperature and voltage: DC-to- > 3.2Gbps data throughput DC-to- > 3.2Gbps clock throughput <320ps propagation delay (IN-to-Q) <20ps Input-to-Input skew <100ps rise/fall times Ultra-low jitter design <1psRMS cycle-to-cycle jitter High-speed CML outputs 2.5V ±5% , 1.8/1.2V ±5% power supply operation Industrial temperature range: -40°C to +85°C Available in 16-pin (3mm x 3mm) MLF® package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
MLF-EP
3.2 GHz
CML, CMOS, LVDS, LVPECL, TTL
1
4
16
85 °C
-40 °C
CML
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.28571
2000+
$7.83784
4000+
$7.63158
6000+
$7.4359
8000+
$7.25