SY100S834LZG-TR
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
Manufacturer:Microchip
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: SY100S834LZG-TR
Secondary Manufacturer Part#: SY100S834LZG-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Divider | ||
| SOIC | ||
| ECL | ||
| 3 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| ECL, PECL | ||
| SY100S834L Series | ||
| 3.63 Vdc | ||
| 2.97 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |