PDP SEO Portlet

SY100ELT22LZG

TTL-to-Differential PECL Translator, 2 Input, 50 mA, 300 ps, 3 V to 3.8 V, SOIC-8

Manufacturer:Microchip
Avnet Manufacturer Part #: SY100ELT22LZG
Secondary Manufacturer Part#: SY100ELT22LZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY100ELT22LZG is a dual TTL-to-differential PECL Translator with 3.3V power supply. Because PECL (positive ECL) levels are used, only 3.3V and ground are required. It is ideal for applications which require the translation of a clock and a data signal. The ELT22L is available in both ECL standards: the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.

  • Low power
  • Differential PECL outputs
  • PNP TTL inputs for minimal loading
  • Flow-through pinouts
  • 100ps Output-to-output skew

Technical Attributes

Find Similar Parts

Description Value
ELT
Translator
0.6@3V to 3.8V ns
Surface Mount
MSL 3 - 168 hours
3.3000 V
-40 to 85 °C
LVCMOS
8SOIC
No
TTL to PECL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
1+
$1.764
2+
$1.755
4+
$1.746
8+
$1.737
16+
$1.32239