PDP SEO Portlet

SY100ELT21LZG

Translator, 2 Input, 2.5 ns, 3.135 V to 3.465 V, 8 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: SY100ELT21LZG
Secondary Manufacturer Part#: SY100ELT21LZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY100ELT21L are single differential LVPECLto-LVTTL translators using a single +3.3V power supply. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3V and ground are required. The small outline 8-lead SOIC package and low skew single gate design make the ELT21L ideal for applications that require the translation of a clock or data signal where minimal space, low power, and low cost are critical. VBB allows a differential, single-ended, or AC-coupled interface to the device. If used, the VBB output should be bypassed to VCC with 0.01µF capacitor. Under open input conditions, the /D will be biased at a VCC/2 voltage level and the D input will be pulled to ground. This condition will force the Q output low to provide added stability. The ELT21L is available in both ECL standards: the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.

3.3V power supply 2.0ns typical propagation delay Low power Differential LVPECL inputs 24mA TTL outputs Flow-through pinouts Available in 8-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
ELT
Level Translator
260 °C
-3 mA
24 mA
2.5@3.3V ns
Surface Mount
MSL 3 - 168 hours
3.3000 V
-40 to 85 °C
8SOIC
8
4.93 x 3.94 x 1.48 mm
0
SOIC
LVPECL to LVTTL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:285  Mult:95  
USD $:
285+
$1.25074
570+
$1.2402
1140+
$1.22956
2280+
$1.21881
4560+
$1.20839