PDP SEO Portlet

SY100EL32VZG

Multiplier/Divider, Divide by 2, 1 Input, 3 GHz, 3.3 V to 5 V, 8 Pins, SOIC

Manufacturer:Microchip
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: SY100EL32VZG
Secondary Manufacturer Part#: SY100EL32VZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY100EL32VZG is an Integrated ÷2 Divider with differential clock inputs and the VBB allow a differential, single-ended or AC-coupled interface to the device. If used, the VBB output should be bypassed to ground with a 0.01µF capacitor. Also note that the VBB is designed to be used as an input bias on the EL32V only, the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-on, the internal flip-flop will attain a random state, the reset allows for the synchronization of multiple EL32Vs in a system.

  • 510ps Propagation delay
  • 3GHz Toggle frequency
  • High bandwidth output transitions
  • Internal 75kΩ input pull-down resistors

Technical Attributes

Find Similar Parts

Description Value
1 x 1:2
Gold over Nickel Palladium
30 mA
Surface Mount
MSL 3 - 168 hours
3.3, 5 V
-40 to 85 °C
Single-Ended/Differential
8SOIC
8
Single
4.93 x 3.94 x 1.48 mm
SOIC
Clock Divider

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:95  Mult:1  
USD $:
1+
$1.8522
2+
$1.84275
4+
$1.8333
8+
$1.82385
16+
$1.39079