PDP SEO Portlet

SY100EL32VZG-TR

Multiplier/Divider, Divide by 2, 1 Input, 3 GHz, 3.3 V to 5 V, 8 Pins, SOIC

Manufacturer:Microchip
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: SY100EL32VZG-TR
Secondary Manufacturer Part#: SY100EL32VZG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY100EL32V are integrated ÷2 dividers. The differential clock inputs and the VBB allow a differential, single-ended or AC-coupled interface to the device. If used, the VBB output should be bypassed to ground with a 0.01µF capacitor. Also note that the VBB is designed to be used as an input bias on the EL32V only; the VBB output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-on, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple EL32Vs in a system.

3.3V and 5V power supply options 510ps propagation delay 3.0GHz toggle frequency High bandwidth output transistions Internal 75K? input pull-down resistors Available in 8-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
8SOIC
8
4.93 x 3.94 x 1.48 mm
Industrial
SOIC
Divider

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.43953
2000+
$1.4274
4000+
$1.41515
8000+
$1.40278
16000+
$1.39079