PDP SEO Portlet

SY100EL16VZG

Buffer/Line Driver 1-CH Non-Inv Bipolar 8-Pin SOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: SY100EL16VZG
Secondary Manufacturer Part#: SY100EL16VZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY100EL16VZG is a Differential Receiver functionally equivalent to the E116 devices with higher performance capabilities. With output transition times significantly faster than the E116, the EL16V is ideally suited for interfacing with high-frequency sources. The EL16V provides a VBB output for either single-ended use or as a DC bias for AC coupling to the device. The VBB pin should be used only as a bias for the EL16V as its current sink/source capability is limited. Whenever used, the VBB pin should be bypassed to the most positive supply via a 0.01µF capacitor. Under open input conditions (pulled to VEE), internal input clamps will force the Q output LOW.

  • 250ps Propagation delay
  • High bandwidth output transitions
  • Internal 75kO input pull-down resistors

Technical Attributes

Find Similar Parts

Description Value
SOIC
Differential Receiver
1 Element
8
85 °C
-40 °C
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:570  Mult:95  
USD $:
570+
$1.12094
1140+
$1.1115
2280+
$1.10196
4560+
$1.09233
9120+
$1.08299