PDP SEO Portlet

SST39WF1601-70-4I-B3KE-T

NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA T/R

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39WF1601-70-4I-B3KE-T
Secondary Manufacturer Part#: SST39WF1601-70-4I-B3KE-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST39WF1601 is a 1M x16 CMOS Multi-Purpose Flash Plus (MPF+) devices manufactured with SST proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39WF1601 write (Program or Erase) with a 1.65-1.95V power supply. These devices conform to JEDEC standard pin assignments for x16 memories.

  • Organized as 1M x16
  • Single Voltage Read and Write Operations – 1.65-1.95V
  • Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz) – Active Current: 5 mA (typical) – Standby Current: 5 µA (typical) – Auto Low Power Mode: 5 µA (typical)
  • Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 32 KWord) for SST39WF1602 – Bottom Block-Protection (bottom 32 KWord) for SST39WF1601
  • Sector-Erase Capability – Uniform 2 KWord sectors
  • Block-Erase Capability – Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature – SST: 128 bits; User: 128 bits
  • Fast Read Access Time: – 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program: – Sector-Erase Time: 36 ms (typical) – Block-Erase Time: 36 ms (typical) – Chip-Eras

Technical Attributes

Find Similar Parts

Description Value
70 ns
20 Bit
Sectored
Symmetrical
Yes
NOR
16 Mbit
No
Yes
Parallel
Tin-Silver-Copper
Bottom
260
0.2/Chip s
10 mA
0.04/Word ms
70 ns
16 Mbit
Surface Mount
48
16 Bit
1 MWords
35 ns
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
8 x 6 x 0.75 mm
25 mA
1.65 to 1.95 V
No
Industrial
Yes
TFBGA
1.95 V
1.65 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.62857
5000+
$2.48649
10000+
$2.42105
20000+
$2.35897
40000+
$2.3