PDP SEO Portlet

SST39VF800A-70-4I-EKE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF800A-70-4I-EKE
Secondary Manufacturer Part#: SST39VF800A-70-4I-EKE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
19 Bit
Sectored
Symmetrical
No
8 Mbit
No
No
Parallel
Matte Tin
260
0.1/Chip s
30 mA
0.02/Word ms
70 ns
8 Mbit
Surface Mount
48
16 Bit
512 kWords
35 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP
48
12.2 x 18.5 x 1.05 mm
30 mA
2.7 to 3.6 V
No
Industrial
Yes
TSOP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:384  Mult:96  
USD $:
384+
$1.96
768+
$1.95
1536+
$1.94
3072+
$1.93
6144+
$1.92