PDP SEO Portlet

SST39VF6401B-70-4I-EKE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF6401B-70-4I-EKE
Secondary Manufacturer Part#: SST39VF6401B-70-4I-EKE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
22 Bit
Sectored
Symmetrical
Yes
NOR
64 Mbit
No
Yes
Parallel
Matte Tin
Bottom
260
0.05/Chip s
18 mA
0.01/Word ms
70 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
4 MWords
35 ns
-40 to 85 °C
85 °C
-40 °C
48TSOP
48
12.2 x 18.5 x 1.05 mm
35 mA
2.7 to 3.6 V
No
Industrial
Yes
TSOP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$6.53687
192+
$6.48181
384+
$6.42617
768+
$6.37001
1536+
$6.31555