SST39VF401C-70-4I-EKE
Flash Parallel 3.3V 4Mbit 256K x 16bit 70ns 48-Pin TSOP-I
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF401C-70-4I-EKE
Secondary Manufacturer Part#: SST39VF401C-70-4I-EKE
- RoHS 10 Compliant
- Tariff Charges
The SST39VF401C is 512K x16 CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF401C write (Program or Erase) with a 2.7-3.6V power supply. These devices conforms to JEDEC standard pinouts for x16 memories.
- Organized as 256K x16
- Single Voltage Read and Write Operations – 2.7-3.6V for SST39VF401C/402C – 3.0-3.6V for SST39LF401C/402C
- Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz) – Active Current: 5 mA (typical) – Standby Current: 3 µA (typical) – Auto Low Power Mode: 3 µA (typical)
- Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 8 KWord) – Bottom Block-Protection (bottom 8 KWord)
- Sector-Erase Capability – Uniform 2 KWord sectors
- Block-Erase Capability – Flexible block architecture; one 8-, two 4-, one 16-, and seven 32-KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Latched Address and Data
- Security-ID Feature – SST: 128 bits; User: 128 words
- Fast Read Access Time: – 70 ns for SST39VF401C/4
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 1 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| 4 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Bottom | ||
| 0.05/Chip s | ||
| 18 mA | ||
| 0.01/Word ms | ||
| 70 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 48 | ||
| 16 Bit | ||
| 256 kWords | ||
| 35 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12.2 x 18.5 x 1.05 mm | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| Yes | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |