PDP SEO Portlet

SST39VF3201B-70-4C-EKE

NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF3201B-70-4C-EKE
Secondary Manufacturer Part#: SST39VF3201B-70-4C-EKE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST39VF320xB devices are 2M x16 CMOS MultiPurpose Flash Plus (MPF+) manufactured with SST’s proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF320xB write (Program or Erase) with a 2.7-3.6V power supply. These devices conform to JEDEC standard pin assignments for x16 memories. Featuring high performance Word-Program, the SST39VF320xB devices provide a typical Word-Program time of 7 µsec. These devices use Toggle Bit or Data# Polling to indicate the completion of Program operation. To protect against inadvertent write, they have on-chip hardware and Software Data Protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years. The SST39VF320xB devices are suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. They inherently use less energy during Erase and Program than alternative flash technologies. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices also improve flexibility while lowering the cost for program, data, and configuration storage applications.

  • Organized as 2M x16
  • Single Voltage Read and Write Operations – 2.7-3.6V
  • Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz) – Active Current: 6 mA (typical) – Standby Current: 4 µA (typical) – Auto Low Power Mode: 4 µA (typical)
  • Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 32 KWord) for SST39VF3202B – Bottom Block-Protection (bottom 32 KWord) for SST39VF3201B
  • Sector-Erase Capability – Uniform 2 KWord sectors
  • Block-Erase Capability – Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature – SST: 128 bits; User: 128 words
  • Fast Read Access Time: – 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program: – Sector-Erase Time: 18 ms (typical) – Block-Erase Time: 18 ms (typical) – Chip-Era

Technical Attributes

Find Similar Parts

Description Value
70 ns
21 Bit
Sectored
Symmetrical
Yes
NOR
32 Mbit
No
Yes
Parallel
Matte Tin
Bottom
260
0.05/Chip s
15 mA
0.01/Word ms
70 ns
32 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
2 MWords
35 ns
0 to 70 °C
85 °C
-40 °C
48TSOP
48
12.2 x 18.5 x 1.05 mm
45 mA
2.7 to 3.6 V
No
Commercial
Yes
TSOP
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
USD $:
288+
$2.60767
576+
$2.5857
1152+
$2.56351
2304+
$2.54111
4608+
$2.51938