SST39VF1601C-70-4I-EKE
Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Flash Memory
Avnet Manufacturer Part #: SST39VF1601C-70-4I-EKE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 48 Pins | ||
| 3.3 V | ||
| -40 °C | ||
| null | ||
| 2.7 V | ||
| 3.6 V | ||
| 16 Mbit | ||
| Surface Mount | ||
| null | ||
| null | ||
| TSOP | ||
| null | ||
| 85 °C | ||
| 70 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |