SST39VF1601-70-4I-EKE
NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF1601-70-4I-EKE
Secondary Manufacturer Part#: SST39VF1601-70-4I-EKE
- RoHS 10 Compliant
- Tariff Charges
The SST39VF1601 is 1M x16 and 2M x16, respectively, CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST's proprietary, high performance CMOS SuperFlash technology. The splitgate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF1601 write (Program or Erase) with a 2.7-3.6V power supply. These devices conforms to JEDEC standard pinouts for x16 memories.
- Organized as 1M x16: SST39VF1601/1602 2M x16: SST39VF3201/3202
- Single Voltage Read and Write Operations – 2.7-3.6V
- Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz) – Active Current: 9 mA (typical) – Standby Current: 3 µA (typical) – Auto Low Power Mode: 3 µA (typical)
- Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 32 KWord) for SST39VF1602/3202 – Bottom Block-Protection (bottom 32 KWord) for SST39VF1601/3201
- Sector-Erase Capability – Uniform 2 KWord sectors
- Block-Erase Capability – Uniform 32 KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Security-ID Feature – SST: 128 bits; User: 128 bits
- Fast Read Access Time: – 70 ns
- Latched Address and Data
- Fast Erase and Word-Program: – Sector-Erase Time: 18 ms (typic
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 20 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| NOR | ||
| 16 Mbit | ||
| No | ||
| Yes | ||
| Parallel | ||
| Matte Tin | ||
| Bottom | ||
| 260 | ||
| 0.05/Chip s | ||
| 18 mA | ||
| 0.01/Word ms | ||
| 70 ns | ||
| 16 Mbit | ||
| Surface Mount | ||
| 48 | ||
| 16 Bit | ||
| 1 MWords | ||
| 35 ns | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 48TSOP | ||
| 48 | ||
| 12.2 x 18.5 x 1.05 mm | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| Yes | ||
| TSOP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |