PDP SEO Portlet

SST39VF1601-70-4I-B3KE

Flash Memory, Parallel NOR, 16 Mbit, 1M x 16bit, CFI, TFBGA, 48 Pins

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF1601-70-4I-B3KE
Secondary Manufacturer Part#: SST39VF1601-70-4I-B3KE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SST39VF1601 is 1M x16 and 2M x16, respectively, CMOS Multi-Purpose Flash Plus (MPF+) manufactured with SST's proprietary, high performance CMOS SuperFlash technology. The splitgate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39VF1601 write (Program or Erase) with a 2.7-3.6V power supply. These devices conforms to JEDEC standard pinouts for x16 memories.

  • Organized as 1M x16: SST39VF1601/1602 2M x16: SST39VF3201/3202
  • Single Voltage Read and Write Operations – 2.7-3.6V
  • Superior Reliability – Endurance: 100,000 Cycles (Typical) – Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz) – Active Current: 9 mA (typical) – Standby Current: 3 µA (typical) – Auto Low Power Mode: 3 µA (typical)
  • Hardware Block-Protection/WP# Input Pin – Top Block-Protection (top 32 KWord) for SST39VF1602/3202 – Bottom Block-Protection (bottom 32 KWord) for SST39VF1601/3201
  • Sector-Erase Capability – Uniform 2 KWord sectors
  • Block-Erase Capability – Uniform 32 KWord blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature – SST: 128 bits; User: 128 bits
  • Fast Read Access Time: – 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program: – Sector-Erase Time: 18 ms (typic

Technical Attributes

Find Similar Parts

Description Value
70 ns
20 Bit
Sectored
Symmetrical
Yes
NOR
16 Mbit
No
Yes
Parallel
Tin-Silver-Copper
Bottom
260
0.05/Chip s
18 mA
0.01/Word ms
70 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
1 MWords
35 ns
-40 to 85 °C
85 °C
-40 °C
48TFBGA
48
8 x 6 x 0.75 mm
35 mA
2.7 to 3.6 V
No
Industrial
Yes
TFBGA
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$2.499
960+
$2.48625
1920+
$2.4735
3840+
$2.46075
7680+
$2.448