SST39VF040-70-4C-NHE-T
Flash Parallel 3.3V 4Mbit 512K x 8bit 32-Pin PLCC T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF040-70-4C-NHE-T
Secondary Manufacturer Part#: SST39VF040-70-4C-NHE-T
- RoHS 10 Compliant
- Tariff Charges
The SST39VF040 is 128K x8, 256K x8 and 5124K x8 CMOS Multi-Purpose Flash (MPF) manufactured with SST’s proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The devices write (Program or Erase) with a 3.0-3.6V power supply. The SST39VF040 devices write with a 2.7-3.6V power supply. The devices conform to JEDEC standard pinouts for x8 memories.
- Organized as 128K x8 / 256K x8 / 512K x8
- Single Voltage Read and Write Operations – 3.0-3.6V for SST39LF010/020/040 – 2.7-3.6V for SST39VF010/020/040
- Superior Reliability – Endurance: 100,000 Cycles (typical) – Greater than 100 years Data Retention
- Low Power Consumption (typical values at 14 MHz) – Active Current: 5 mA (typical) – Standby Current: 1 µA (typical)
- Sector-Erase Capability – Uniform 4 KByte sectors
- Fast Read Access Time: – 45 ns for SST39LF010/020/040 – 55 ns for SST39LF020/040 – 70 ns for SST39VF010/020/040
- Latched Address and Data
- Fast Erase and Byte-Program: – Sector-Erase Time: 18 ms (typical) – Chip-Erase Time: 70 ms (typical) – Byte-Program Time: 14 µs (typical) – Chip Rewrite Time: 2 seconds (typical) for SST39LF/VF010 4 seconds (typical) for SST39LF/VF020 8 seconds (typical) for SST39LF/VF040
- Automatic Write Timing – Internal VPP Generation
- End-of-Write D
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 ns | ||
| 19 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 1 kHz | ||
| 4 Mbit | ||
| No | ||
| No | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 0.1/Chip s | ||
| 20 mA | ||
| 0.02/Byte ms | ||
| 70 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 32 | ||
| 8 Bit | ||
| 512 kWords | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32PLCC | ||
| 32 | ||
| 14.05(Max) x 11.51(Max) x 2.84(Max) | ||
| 30 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Commercial | ||
| Yes | ||
| PLCC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320040 |