PDP SEO Portlet

SST39VF010-70-4C-NHE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39VF010-70-4C-NHE
Secondary Manufacturer Part#: SST39VF010-70-4C-NHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
70 ns
17 Bit
Sectored
Symmetrical
No
1 Mbit
No
No
Parallel
Matte Tin
260
0.1/Chip s
20 mA
0.02/Byte ms
70 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
128 kWords
35 ns
0 to 70 °C
85 °C
-40 °C
32PLCC
32
14.05 x 11.51 x 2.79 mm
30 mA
2.7 to 3.6 V
No
Commercial
Yes
PLCC
3.6 V
2.7 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1.67568
60+
$1.64238
120+
$1.6188
240+
$1.59588
480+
$1.55