PDP SEO Portlet

SST39SF040-70-4C-PHE

Manufacturer:Microchip
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: SST39SF040-70-4C-PHE
Secondary Manufacturer Part#: SST39SF040-70-4C-PHE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
55 ns
19 Bit
Sectored
Symmetrical
No
1 kHz
4 Mbit
No
No
Parallel
Matte Tin
0.1/Chip s
25 mA
5.5 V
0.02/Byte ms
70 ns
4 Mbit
Through Hole
32
8 Bit
512 kWords
35 ns
-40 to 85 °C
85 °C
-40 °C
32PDIP
32
42.04 x 13.97 x 3.81 mm
35 mA
4.5 to 5.5 V
No
Industrial
Yes
PDIP
5.5 V
4.5 V
5 V
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
USD $:
11+
$3.85714
22+
$3.64865
44+
$3.55263
88+
$3.46154
176+
$3.375