SST39SF020A-70-4C-PHE
Click image to enlarge
Manufacturer:Microchip
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SST39SF020A-70-4C-PHE
Secondary Manufacturer Part#: 92R4710
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 55 ns | ||
| 18 Bit | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| 1 kHz | ||
| 2 Mbit | ||
| No | ||
| No | ||
| Parallel | ||
| Matte Tin | ||
| 0.1/Chip s | ||
| 25 mA | ||
| 0.02/Byte ms | ||
| 70 ns | ||
| 2 Mbit | ||
| Through Hole | ||
| 32 | ||
| 8 Bit | ||
| 256 kWords | ||
| 35 ns | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32PDIP | ||
| 32 | ||
| 42.04 x 13.97 x 3.81 mm | ||
| 35 mA | ||
| 4.5 to 5.5 V | ||
| No | ||
| Commercial | ||
| Yes | ||
| PDIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 5.0000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |